2RH2700L-8/B vs 2RH2700M-8/B feature comparison

2RH2700L-8/B YAGEO Corporation

Buy Now Datasheet

2RH2700M-8/B YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 15 Weeks
Date Of Intro 2019-04-25 2019-04-25
JESD-30 Code O-XDSS-P2 O-XXSS-N2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Surface Mount NO YES
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form PIN/PEG NO LEAD
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare 2RH2700L-8/B with alternatives

Compare 2RH2700M-8/B with alternatives