2R5SEP680M+C
vs
2R5PS680MH11T14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
13 mΩ
10 mΩ
Leakage Current
0.34 mA
0.34 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Ripple Current
4520 mA
5230 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.12
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
Additional Feature
ESR MEASURED AT 100KHZ-300KHZ
Manufacturer Series
PS
Compare 2R5SEP680M+C with alternatives
Compare 2R5PS680MH11T14 with alternatives