2R33LFM0407LLN711B
vs
2R33LFM0407SSN411A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
0.33 µF
0.33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
4 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
3.5 mA
3.5 mA
Surface Mount
NO
Terminal Shape
WIRE
Base Number Matches
1
1
Packing Method
Tape
Terminal Pitch
2.5 mm
Compare 2R33LFM0407LLN711B with alternatives
Compare 2R33LFM0407SSN411A with alternatives