2PH2R-36-U-.156/.126-C197 vs STL210-0330CVTT-036U feature comparison

2PH2R-36-U-.156/.126-C197 Adam Technologies Inc

Buy Now Datasheet

STL210-0330CVTT-036U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.157 inch 0.169 inch
Body Depth 0.198 inch 0.13 inch
Body Length 1.422 inch 0.774 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4 e3
Mating Contact Pitch 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 4.572 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.156 inch
Terminal Pitch 2.0066 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 36 36
Base Number Matches 1 1
Mating Contact Row Spacing 0.039 inch

Compare 2PH2R-36-U-.156/.126-C197 with alternatives

Compare STL210-0330CVTT-036U with alternatives