2PH2-04-TA-SMT
vs
RM322-092-211-5500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
AIRBORN INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
0.275 inch
Body Depth
0.086 inch
0.3 inch
Body Length
0.158 inch
3.03 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON CU
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
GOLD
Contact Gender
MALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
20 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.075 inch
Mating Contact Row Spacing
0.079 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
4.0894 mm
1.905 mm
Rated Current (Signal)
1 A
3 A
Reference Standard
UL, CSA
Terminal Pitch
2.0066 mm
1.905 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
4
92
Base Number Matches
1
1
Insertion Force-Max
.695 N
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.14 inch
Compare 2PH2-04-TA-SMT with alternatives
Compare RM322-092-211-5500 with alternatives