2PH1R1SGABR
vs
HTSHR-201-S-05-B-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
NONE
Body Breadth
0.079 inch
0.14 inch
Body Depth
0.138 inch
0.109 inch
Body Length
0.079 inch
0.079 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
TIN LEAD (200) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VDC V
Durability
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
JESD-609 Code
e3
e0
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
250 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
200u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.118 inch
0.179 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
UL Flammability Code
94V-0
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Body/Shell Style
RECEPTACLE
Compare 2PH1R1SGABR with alternatives
Compare HTSHR-201-S-05-B-T with alternatives