2PH1R1SGABR vs HTSHR-201-S-05-A-GT-LT feature comparison

2PH1R1SGABR Methode Electronics Inc

Buy Now Datasheet

HTSHR-201-S-05-A-GT-LT Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE NONE
Body Breadth 0.079 inch 0.14 inch
Body Depth 0.138 inch 0.109 inch
Body Length 0.079 inch 0.079 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VDC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e3 e0
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.199 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Body/Shell Style RECEPTACLE

Compare 2PH1R1SGABR with alternatives

Compare HTSHR-201-S-05-A-GT-LT with alternatives