2PH1R-01-MT-.110/.087/.118 vs PH1-01-UA-SMT-B-T/R feature comparison

2PH1R-01-MT-.110/.087/.118 Adam Technologies Inc

Buy Now Datasheet

PH1-01-UA-SMT-B-T/R Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.079 inch 0.098 inch
Body Depth 0.118 inch 0.13 inch
Body Length 0.079 inch 0.1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e4
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.087 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 1 1
Base Number Matches 1 1
PCB Contact Row Spacing 2.7432 mm

Compare 2PH1R-01-MT-.110/.087/.118 with alternatives

Compare PH1-01-UA-SMT-B-T/R with alternatives