2PH1-15-TA-SMT-A
vs
MKF13372-6-0-1212
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
POLARIZED
Body Breadth
0.079 inch
0.236 inch
Body Depth
0.086 inch
0.469 inch
Body Length
1.185 inch
1.276 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON CU
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Durability
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYCARBONATE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
115 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.3114 mm
Rated Current (Signal)
1 A
2.5 A
Reference Standard
UL, CSA
UL,VDE
Terminal Pitch
3.9878 mm
Termination Type
SURFACE MOUNT
IDC
Total Number of Contacts
15
12
Base Number Matches
1
1
Pbfree Code
Yes
Board Mounting Option
POLARIZATION POST
Contact Design
PREASSEM CONN
DIN Conformance
NO
IEC Conformance
NO
Insulation Diameter-Min
0.047 inch
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING MECH
Mounting Option 2
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Compare 2PH1-15-TA-SMT-A with alternatives
Compare MKF13372-6-0-1212 with alternatives