2PD601ART,215
vs
2PD601ART,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TO-236
TO-236
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
SOT23
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
210
210
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
1
Power Dissipation-Max (Abs)
0.25 W
Compare 2PD601ART,215 with alternatives
2PD601ART,215 vs 2PD601AR-TAPE-13
2PD601ART,215 vs 2PD601AR,115
2PD601ART,215 vs 2PD601ARW
2PD601ART,215 vs 934026630115
2PD601ART,215 vs 2PD601ART
2PD601ART,215 vs 2PD601AR/T4
2PD601ART,215 vs 2PD601AR
2PD601ART,215 vs 2PD601ARW,115
2PD601ART,215 vs 2PD601ARL
Compare 2PD601ART,215 with alternatives
2PD601ART,215 vs 2PD601AR-TAPE-13
2PD601ART,215 vs 2PD601AR,115
2PD601ART,215 vs 2PD601ARW
2PD601ART,215 vs 934026630115
2PD601ART,215 vs 2PD601ART
2PD601ART,215 vs 2PD601AR/T4
2PD601ART,215 vs 2PD601AR
2PD601ART,215 vs 2PD601ARW,115
2PD601ART,215 vs 2PD601ARL