2PC4617RM
vs
BC850W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
CHIP CARRIER, R-PBCC-N3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
200
JESD-30 Code
R-PBCC-N3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
4
5
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
3 pF
Power Dissipation-Max (Abs)
0.2 W
VCEsat-Max
0.6 V
Compare 2PC4617RM with alternatives
Compare BC850W with alternatives