2PC4617QT/R vs BC847-T feature comparison

2PC4617QT/R NXP Semiconductors

Buy Now Datasheet

BC847-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-75 SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Pbfree Code Yes
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level NOT APPLICABLE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
VCEsat-Max 0.6 V

Compare 2PC4617QT/R with alternatives

Compare BC847-T with alternatives