2PC4617QM,315
vs
BC847C-7-F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
DIODES INC
|
Part Package Code |
DFN
|
|
Package Description |
CHIP CARRIER, R-PBCC-N3
|
GREEN,PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT883
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
Diodes Incorporated
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
420
|
JESD-30 Code |
R-PBCC-N3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
300 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Collector-Base Capacitance-Max |
|
3 pF
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare 2PC4617QM,315 with alternatives
-
2PC4617QM,315 vs 2PC4617QM
-
2PC4617QM,315 vs BC848CTRL13
-
2PC4617QM,315 vs BC848C-7-F
-
2PC4617QM,315 vs BC847-T
-
2PC4617QM,315 vs BC847AW,115
-
2PC4617QM,315 vs BC847A
-
2PC4617QM,315 vs BC847TC
-
2PC4617QM,315 vs BC848-C
-
2PC4617QM,315 vs BC847C-TAPE-13
Compare BC847C-7-F with alternatives