2PC4617QJ,115
vs
BC848ATRL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Part Package Code |
SC-89
|
|
Package Description |
SMALL OUTLINE, R-PDSO-F3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
50 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
110
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
300 MHz
|
Base Number Matches |
1
|
2
|
VCEsat-Max |
|
0.25 V
|
|
|
|
Compare 2PC4617QJ,115 with alternatives
-
2PC4617QJ,115 vs 2PC4617QJ
-
2PC4617QJ,115 vs BC849B/T4
-
2PC4617QJ,115 vs BC847AW,115
-
2PC4617QJ,115 vs BC847-T
-
2PC4617QJ,115 vs BC847A
-
2PC4617QJ,115 vs BC848-A
-
2PC4617QJ,115 vs 2PC4617QM
-
2PC4617QJ,115 vs BC847AT
-
2PC4617QJ,115 vs BC850W
Compare BC848ATRL with alternatives