2PC4617Q
vs
BC847AW-TAPE-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Total Weight
2.5
Category CO2 Kg
8.54
8.8
CO2
21.349999999999998
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Collector Current-Max (IC)
0.2 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
110
JESD-609 Code
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.15 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Transition Frequency-Nom (fT)
100 MHz
300 MHz
Base Number Matches
3
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
VCEsat-Max
0.6 V
Compare BC847AW-TAPE-7 with alternatives