2PC4081S-TAPE-13 vs 2PC4081S/T3 feature comparison

2PC4081S-TAPE-13 NXP Semiconductors

Buy Now Datasheet

2PC4081S/T3 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.15 A
Collector-Base Capacitance-Max 3.5 pF 3.5 pF
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 270 270
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.4 V 0.4 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-70
Pin Count 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2PC4081S-TAPE-13 with alternatives

Compare 2PC4081S/T3 with alternatives