2PB1219S-TAPE-7 vs 2PB1219AS,135 feature comparison

2PB1219S-TAPE-7 NXP Semiconductors

Buy Now Datasheet

2PB1219AS,135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 15 pF 15 pF
Collector-Emitter Voltage-Max 25 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 170
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 140 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
HTS Code 8541.21.00.75
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 2PB1219S-TAPE-7 with alternatives

Compare 2PB1219AS,135 with alternatives