2PB1219S
vs
2PB1219AS,135
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
170
170
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Transition Frequency-Nom (fT)
140 MHz
140 MHz
Base Number Matches
2
2
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.75
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
50 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
0.6 V
Compare 2PB1219AS,135 with alternatives
2PB1219AS,135 vs 2PB1219AST/R
2PB1219AS,135 vs 2PB1219AS-TAPE-7
2PB1219AS,135 vs 934033210115
2PB1219AS,135 vs 2PB1219AS,115
2PB1219AS,135 vs 2PB1219AS-TAPE-13
2PB1219AS,135 vs 2PB1219AS
2PB1219AS,135 vs 934033210135
2PB1219AS,135 vs 2PB1219AS/T3
2PB1219AS,135 vs 2PB1219S-TAPE-13