2PA1774R,115
vs
2PA1774S,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
SC-75
|
SC-75
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
PLASTIC, SC-75, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT416
|
SOT416
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
180
|
270
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.15 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare 2PA1774R,115 with alternatives
-
2PA1774R,115 vs 2PA1774RT/R
-
2PA1774R,115 vs 934050960115
-
2PA1774R,115 vs 2PA1774R,135
-
2PA1774R,115 vs 2PA1774R
-
2PA1774R,115 vs 2PA1774RMB
-
2PA1774R,115 vs 2PA1774SM
-
2PA1774R,115 vs 2PA1774RJ,115
-
2PA1774R,115 vs 934055335115
-
2PA1774R,115 vs 2PA1774SM,315
Compare 2PA1774S,115 with alternatives
-
2PA1774S,115 vs 2PA1774ST/R
-
2PA1774S,115 vs 2PA1774S
-
2PA1774S,115 vs 934050970115
-
2PA1774S,115 vs 2PA1774R
-
2PA1774S,115 vs 2PA1774SM
-
2PA1774S,115 vs 2PA1774RJ,115
-
2PA1774S,115 vs 934055335115
-
2PA1774S,115 vs 934050960115
-
2PA1774S,115 vs 2PA1774SM,315