2PA1576S,115
vs
2PA1576ST/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-70
SC-70
Package Description
SC-70, SOT-323, 3 PIN
PLASTIC, SC-70, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.15 A
0.15 A
Collector-Base Capacitance-Max
3.5 pF
3.5 pF
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
270
270
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.2 W
0.2 W
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
1
kg CO2e/kg
8.8
Average Weight (mg)
7.5
CO2e (mg)
66
Total Weight
5.5
Category CO2 Kg
8.8
CO2
48.400000000000006
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
52
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Compare 2PA1576S,115 with alternatives
Compare 2PA1576ST/R with alternatives