2N914 vs BC556A feature comparison

2N914 Crimson Semiconductor Inc

Buy Now Datasheet

BC556A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 15 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 110
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 1.2 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 150 MHz
Base Number Matches 1 4
Rohs Code No
Package Description PLASTIC PACKAGE-3
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N914 with alternatives

Compare BC556A with alternatives