2N889
vs
EC103DRP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TECCOR ELECTRONICS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.6 V
Holding Current-Max
1 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.02 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
200 V
400 V
Repetitive Peak Reverse Voltage
200 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
1
Package Description
CYLINDRICAL, O-PBCY-T3
Compare 2N889 with alternatives
Compare EC103DRP with alternatives