2N886 vs EC103M2AP feature comparison

2N886 Hi-Tron Semiconductor Corp

Buy Now Datasheet

EC103M2AP Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP LITTELFUSE INC
Part Package Code BCY TO-92
Package Description TO-18, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
DC Gate Trigger Current-Max 0.02 mA 0.05 mA
DC Gate Trigger Voltage-Max 0.6 V 0.8 V
Holding Current-Max 1 mA 5 mA
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.02 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 60 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 14 2
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 600 V
Time@Peak Reflow Temperature-Max (s) 40

Compare 2N886 with alternatives

Compare EC103M2AP with alternatives