2N886
vs
EC103M2AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
LITTELFUSE INC
Package Description
TO-18, 3 PIN
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.05 mA
DC Gate Trigger Voltage-Max
0.6 V
0.8 V
Holding Current-Max
1 mA
5 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.02 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-60 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.55 A
0.8 A
Repetitive Peak Off-state Voltage
60 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Repetitive Peak Reverse Voltage
600 V
Time@Peak Reflow Temperature-Max (s)
40
Compare 2N886 with alternatives
Compare EC103M2AP with alternatives