2N879 vs TYS406-1 feature comparison

2N879 Boca Semiconductor Inc

Buy Now Datasheet

TYS406-1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BOCA SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 5 mA 6 mA
JEDEC-95 Code TO-18 TO-220AB
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Non-Repetitive Pk On-state Cur 6 A 50 A
Number of Terminals 3 3
On-state Current-Max 800 A 4000 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 12 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
JESD-609 Code e3
Leakage Current-Max 2 mA
Number of Elements 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V
Terminal Finish MATTE TIN

Compare TYS406-1 with alternatives