2N760A vs JAN2N760A feature comparison

2N760A Continental Device India Ltd

Buy Now Datasheet

JAN2N760A Solitron Devices Inc

Buy Now
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SOLITRON DEVICES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 19 6
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/218A
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare JAN2N760A with alternatives