2N760A
vs
JAN2N760A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
BCY
Package Description
TO-18, 3 PIN
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
36
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
Base Number Matches
1
1
Case Connection
COLLECTOR
Reference Standard
MIL-19500/218A
Compare 2N760A with alternatives
Compare JAN2N760A with alternatives