2N7336PBF vs IRFG6110R1 feature comparison

2N7336PBF Infineon Technologies AG

Buy Now Datasheet

IRFG6110R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG SEMELAB LTD
Package Description IN-LINE, R-CDIP-T14 IN-LINE, R-CDIP-T14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 75 mJ 75 mJ
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 1 A 1 A
Drain-source On Resistance-Max 0.7 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MO-036AB
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Number of Elements 4 4
Number of Terminals 14 14
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 4 A 4 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Additional Feature AVALANCHE RATED
JESD-609 Code e1
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER

Compare IRFG6110R1 with alternatives