2N7270U vs IRHN8450 feature comparison

2N7270U International Rectifier

Buy Now Datasheet

IRHN8450 International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-MSFM-P3 CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature RADIATION HARDENED RADIATION HARDENED
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.5 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code R-MSFM-P3 R-CBCC-N3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W 100 W
Pulsed Drain Current-Max (IDM) 44 A 44 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 320 ns 320 ns
Turn-on Time-Max (ton) 235 ns 235 ns
Base Number Matches 2 2
Pin Count 3
Power Dissipation-Max (Abs) 100 W

Compare 2N7270U with alternatives

Compare IRHN8450 with alternatives