2N7270
vs
JANTXVH2N7270
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, S-MSFM-P3
TO-254AA, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.1.A
HTS Code
8541.29.00.95
Additional Feature
RADIATION HARDENED
RADIATION HARDENED
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.45 Ω
0.45 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-XSFM-P3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
150 W
Pulsed Drain Current-Max (IDM)
44 A
44 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
320 ns
Turn-on Time-Max (ton)
235 ns
Base Number Matches
26
1
Reference Standard
MIL-19500/603E
Compare 2N7270 with alternatives
Compare JANTXVH2N7270 with alternatives