2N7237R1 vs JAN2N7237 feature comparison

2N7237R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N7237 International Rectifier

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INTERNATIONAL RECTIFIER CORP
Part Package Code TO-254AA TO-254AA
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-XSFM-P3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.51 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-XSFM-P3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Avalanche Energy Rating (Eas) 500 mJ
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 44 A
Reference Standard MIL-19500/595F
Transistor Application SWITCHING

Compare 2N7237R1 with alternatives

Compare JAN2N7237 with alternatives