2N7237DPBF
vs
2N7237R1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
SEMELAB LTD
Package Description
FLANGE MOUNT, R-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.52 Ω
0.51 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-P3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
125 W
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
120 ns
Base Number Matches
1
2
Part Package Code
TO-254AA
Pin Count
3
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare 2N7237DPBF with alternatives
Compare 2N7237R1 with alternatives