2N7237
vs
IRFM9240
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
SEMELAB LTD
Package Description
FLANGE MOUNT, R-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.51 Ω
0.51 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-P3
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
120 ns
Base Number Matches
4
4
Pbfree Code
No
Part Package Code
TO-254AA
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N7237 with alternatives
Compare IRFM9240 with alternatives