2N7228TXV vs JANTX2N7228 feature comparison

2N7228TXV International Rectifier

Buy Now Datasheet

JANTX2N7228 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROSEMI CORP
Package Description FLANGE MOUNT, S-PSFM-T3 TO-254, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED AVALANCHE RATED
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 12 A
Drain-source On Resistance-Max 0.415 Ω 0.415 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-PSFM-T3 S-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Qualified
Reference Standard MILITARY STANDARD (USA) MIL-19500
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 4 10
Part Package Code TO-254AA
Pin Count 3
Avalanche Energy Rating (Eas) 750 mJ
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 48 A
Transistor Application SWITCHING

Compare 2N7228TXV with alternatives

Compare JANTX2N7228 with alternatives