2N7225U vs JANTXV2N7225 feature comparison

2N7225U Infineon Technologies AG

Buy Now Datasheet

JANTXV2N7225 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 27.4 A 27.4 A
Drain-source On Resistance-Max 0.105 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code R-MSFM-P3 S-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 110 A 110 A
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 8
Pbfree Code No
Part Package Code TO-254AA
Package Description TO-254, 3 PIN
Pin Count 3
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2022-01-13 06:46:32
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Qualifications DLA
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Reference Standard MIL-19500/592

Compare 2N7225U with alternatives

Compare JANTXV2N7225 with alternatives