2N7224UPBF vs IRFN150 feature comparison

2N7224UPBF Infineon Technologies AG

Buy Now Datasheet

IRFN150 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SEMELAB LTD
Package Description FLANGE MOUNT, R-MSFM-P3 CHIP CARRIER, R-XBCC-N3
Reach Compliance Code compliant compliant
Avalanche Energy Rating (Eas) 150 mJ 150 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 27 A
Drain-source On Resistance-Max 0.081 Ω 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code R-MSFM-P3 R-XBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 136 A 108 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish NOT SPECIFIED
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Pbfree Code No
Part Package Code TO-220SM
Pin Count 3
ECCN Code EAR99
Operating Temperature-Max 150 °C

Compare IRFN150 with alternatives