2N7224U vs JANTXV2N7224U feature comparison

2N7224U Microsemi Corporation

Buy Now Datasheet

JANTXV2N7224U Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-276AB
Package Description SMD-1, U-PKG-3 HERMETIC SEALED, SMD1, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 34 A
Drain-source On Resistance-Max 0.081 Ω 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AB
JESD-30 Code R-XBCC-N3 R-CBCC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 136 A
Reference Standard MIL-19500/592
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare 2N7224U with alternatives

Compare JANTXV2N7224U with alternatives