2N722 vs 2N722 feature comparison

2N722 Raytheon Semiconductor

Buy Now Datasheet

2N722 Micro Electronics Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MICRO ELECTRONICS LTD
Package Description TO-18, 3 PIN TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 60 MHz
Base Number Matches 2 1
Collector Current-Max (IC) 0.5 A