2N718A vs JAN2N718A feature comparison

2N718A Solid State Devices Inc (SSDI)

Buy Now Datasheet

JAN2N718A National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description TO-18, 3 PIN SIMILAR TO TO-18, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 32 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Reference Standard MIL-19500/181F

Compare 2N718A with alternatives

Compare JAN2N718A with alternatives