2N718A vs 2N718AE3 feature comparison

2N718A Motorola Semiconductor Products

Buy Now Datasheet

2N718AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 25 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 20
JEDEC-95 Code TO-206AA TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.8 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 1.5 V
Base Number Matches 1 1
Package Description TO-18, 3 PIN
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 30 V

Compare 2N718A with alternatives

Compare 2N718AE3 with alternatives