2N718A vs JAN2N718A feature comparison

2N718A Microchip Technology Inc

Buy Now Datasheet

JAN2N718A National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-18, 3 PIN SIMILAR TO TO-18, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD
Base Number Matches 4 1
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Reference Standard MIL-19500/181F
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare JAN2N718A with alternatives