2N718
vs
MPS3704
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Package Description
TO-18, 3 PIN
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.4 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
27
Pbfree Code
No
Part Package Code
TO-92
Pin Count
3
HTS Code
8541.21.00.95
Samacsys Manufacturer
Central Semiconductor
Collector Current-Max (IC)
0.6 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
30 V
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
0.625 W
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Compare 2N718 with alternatives
Compare MPS3704 with alternatives