2N708
vs
2N708
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CONTINENTAL DEVICE INDIA LTD
Package Description
TO-18, 3 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
22 Weeks
JESD-609 Code
e0
e0
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
ECCN Code
EAR99
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.36 W
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
70 ns
VCEsat-Max
0.4 V
Compare 2N708 with alternatives