2N706 vs MPSL51D75Z feature comparison

2N706 Central Semiconductor Corp

Buy Now Datasheet

MPSL51D75Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 1 W 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Transition Frequency-Nom (fT) 100 MHz 60 MHz
Base Number Matches 33 1
Package Description CYLINDRICAL, O-PBCY-T3
Collector-Emitter Voltage-Max 100 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare MPSL51D75Z with alternatives