2N7002TA vs ZVP2120ASMTC feature comparison

2N7002TA Zetex / Diodes Inc

Buy Now Datasheet

ZVP2120ASMTC Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V 200 V
Drain Current-Max (ID) 0.115 A 0.12 A
Drain-source On Resistance-Max 7.5 Ω 25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3 R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3

Compare 2N7002TA with alternatives

Compare ZVP2120ASMTC with alternatives