2N7002CSM
vs
2N7002CSM.MOD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Package Description
SMALL OUTLINE, R-CDSO-N3
HERMETIC SEALED, CERAMIC, LCC1-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW THRESHOLD
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
0.115 A
0.115 A
Drain-source On Resistance-Max
7.5 Ω
7.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
5 pF
JESD-30 Code
R-CDSO-N3
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Compare 2N7002CSM with alternatives
Compare 2N7002CSM.MOD with alternatives