2N7002-G vs VN2210N2 feature comparison

2N7002-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

VN2210N2 Supertex Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SUPERTEX INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.25 A 1.7 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.35 W 6 W
Surface Mount YES NO
Base Number Matches 5 2
Pbfree Code No
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Additional Feature HIGH INPUT IMPEDANCE
Case Connection DRAIN
DS Breakdown Voltage-Min 100 V
Drain-source On Resistance-Max 0.35 Ω
Feedback Cap-Max (Crss) 65 pF
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare VN2210N2 with alternatives