2N7000PSTOB
vs
2N7000PSTOA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
0.2 A
0.2 A
Drain-source On Resistance-Max
5 Ω
5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Operating Temperature-Max
200 °C
Compare 2N7000PSTOB with alternatives
Compare 2N7000PSTOA with alternatives