2N690PBF
vs
16RIA60
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-D2
|
TO-48, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
250 V/us
|
300 V/us
|
DC Gate Trigger Current-Max |
40 mA
|
60 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
2 V
|
JEDEC-95 Code |
TO-208AA
|
TO-208AA
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-D2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
35 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
TO-48
|
Pin Count |
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Circuit Commutated Turn-off Time-Nom |
|
110 µs
|
Holding Current-Max |
|
130 mA
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
10 mA
|
Non-Repetitive Pk On-state Cur |
|
360 A
|
On-state Current-Max |
|
16000 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N690PBF with alternatives
Compare 16RIA60 with alternatives