2N6845-QR-B vs IRFF9222 feature comparison

2N6845-QR-B TT Electronics Resistors

Buy Now Datasheet

IRFF9222 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC HARRIS SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 200 V
Drain Current-Max (ID) 4 A 2 A
Drain-source On Resistance-Max 0.69 Ω 2.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 16 A 8 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 5
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 290 mJ
Case Connection DRAIN
JESD-609 Code e0
Power Dissipation Ambient-Max 20 W
Power Dissipation-Max (Abs) 20 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 195 ns
Turn-on Time-Max (ton) 90 ns

Compare 2N6845-QR-B with alternatives

Compare IRFF9222 with alternatives